Alpha Wire F2211/4 CL005

Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
$ 147.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/4 CL005.

Farnell

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.20%

Related Parts

Alpha WireF2213/16 CL005
Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio
PanduitHSTT19-CC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
PanduitHSTT06-CC
Panduit HSTT06-CC Heat Shrink Tubing, Thin Wall, .063" Dia x 100’L, Clear, 1Roll
Panduit HSTT25-48-QC Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Clear, 25Pcs
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemRNF-100-3/16-CL-SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of Alpha Wire F2211/4 CL005 provided by its distributors.

Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing ST Cross-Linked Polyolefin Clear FIT®
Heat Shrink Tubing, 6.35Mm Id, Po, Trans, 100Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.25"; I.d. Supplied - Metric:6.35Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:100Ft; Length - Metric:30.5M; Colour:Clear Rohs Compliant: Yes |Alpha Wire F2211/4 CL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/4-CL005
  • F2211/4CL005
  • F22114 CL005
  • F22114CL005