Panduit HSTTA150-48-Q

Panduit HSTTA150-48-Q Heat Shrink, Thin Wall, Adhesive Lined, 1.5" Dia x 4'L, Blk, 25Pcs
$ 49.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTA150-48-Q.

Master Electronics

Datasheet1 page14 years ago
Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-2.75%

Supply Chain

Country of OriginKorea Republic of

Related Parts

Panduit HSTT150-48-5 Heat Shrink Tubing, Thin Wall, 1.5" Dia x 100’ L, Blk, 5Pcs
Adhesive Lined Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, Black, 48 in, 5 PK
TE Connectivity / RaychemSST-48-15/226
HEAT SHRINKABLE TUBING, HEAVY WALL, 3:1 | TE Connectivity SST-48-15/226
TE Connectivity / RaychemCB5371-000
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 1.5IN, HST SERIES
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m)

Descriptions

Descriptions of Panduit HSTTA150-48-Q provided by its distributors.

Panduit HSTTA150-48-Q Heat Shrink, Thin Wall, Adhesive Lined, 1.5" Dia x 4'L, Blk, 25Pcs
Adhesive Lined Heat Shrink Tube, Thin Wall, 3:1 I.D. Shrink Ratio, Black, 48 in, 25 PK
Tubing Heat-Shrink; 3:1; Black; Expanded: 1.5 in.; 48 in. long
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Bulk
Heat Shrink Tubing & Sleeves H/S Thin ADH 1.5(38.1mm)
Thin wall adhesive lined heat shrink 4 pieces 1.5 (38.1mm) diameter adhesive lined black cross-linked polyolefin 25 pc. package quantity.
HEAT-SHRINK TUBING, 3:1, BLACK, 38.1MM; Shrink Ratio:3:1; I.D. Supplied - Imperial:1.5"; I.D. Supplied - Metric:38.1mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:4ft; Length - Metric:1.22m; Product Range:Damp-Shrink SeriesRoHS Compliant: Yes
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 1.50 Inch (38.1 mm) Diameter, 0.510 Inch (12.9 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For damp locations, Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. For use where an environmental seal is needed, protecting components such as a connector to cable transitions. Shrink Ratio is 3 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage is 600 Volts. Flammability is Outer wall flame retardant UL (VW-1) Recognized, Military Specification AMS-DTL-23053/4 Class 3. (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN