Panduit HSTT50-T

Heat Shrink Tubing, AMS-DTL-23053/5, 2: 1, 0.5 , 12.7 mm, Black, 200 ft, 61 m
$ 277.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-T.

Newark

Datasheet1 page10 years ago

Master Electronics

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitHSTTV50-T
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTT38-T
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF2213/8 BK004
Fit Shrink Tubing Black 200 Feet Irradiated Polyolefin 3/8" Diameter 2 to 1 Shrink Ratio
PanduitHSTTV38-T
Thin wall VW-1 heat shrink on bulk reel .38 (9.5mm) diameter black cross-linked polyolefin.
TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemVERSAFIT-3/4-0-FSP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 20.45 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of Panduit HSTT50-T provided by its distributors.

Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.5 , 12.7 mm, Black, 200 ft, 61 m
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 1/2 in I.D. Before Shrinking, Black, 200 ft
Heat Shrink Tubing & Sleeves H/S Thin .50 (12.7mm) Dia Blac
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Heat-Shrink Tubing, 2:1, 12.7Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:200Ft; Length - Metric:61M; Product Range:Dry-Shrink Series Rohs Compliant: Yes |Panduit HSTT50-T
For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50T