Panduit HSTT50-Q

Heat Shrink Tubing, Lng 7.6M, Shrink Ratio 2: 1, Inner Diam 0.5IN, Hstt Series
$ 49.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-Q.

IHS

Datasheet1 page10 years ago

element14 APAC

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-74.07%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitHSTTV50-Q
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTT38-Q
Thin wall heat shrink on 25 foot reel .38 (9.5mm) diameter black cross-linked polyolefin.
PanduitHSTTV38-Q
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemRNF-100-MINI-SPL-1/2-BK
Heat Shrink Tubing And Sleeves 1/2 30 Mini-Sp Bk |Te Connectivity Raychem A81736-000
TE Connectivity / RaychemRNF-100-MINI-SPL-3/4-BK
Heat Shrink Tubing And Sleeves 3/4 25 Mini-Sp Bk |Te Connectivity Raychem E40866-000
TE Connectivity / RaychemVERSAFIT-MINI-SPL-3/4-BK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool

Descriptions

Descriptions of Panduit HSTT50-Q provided by its distributors.

HEAT SHRINK TUBING, LNG 7.6M, SHRINK RATIO 2:1, INNER DIAM 0.5IN, HSTT SERIES
Thin wall heat shrink on 25 foot reel .50 (12.7mm) diameter black cross-linked polyolefin.
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 1/2 in I.D. Before Shrinking, Black, 25 ft
Heat Shrink Tubing and Sleeves H/S Thin .50" (12.7mm) Dia BLK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
HEAT-SHRINK TUBING; For Use With: Cable & Wire; Series: Dry-Shrink; Shrink Tubing / Boot Material: PO (Polyolefin); Shrink Ratio: 2: 1; I.D. Supplied: 12.7mm; I.D. Max Recovered: 6.4mm; Wall Thickness Recovere
Heat Shrink Tubing, 12.7Mm Id, Po, Black, 25Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:25Ft; Length - Metric:7.6M; Body Material:Polyolefinrohs Compliant: Yes |Panduit HSTT50-Q
DRY-SHRINK Thin Wall Heat Shrink, 0.500 Inch (12.7 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 25 Foot (7.6 Meter) Reel, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50Q