What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HSTT38-Q

Thin wall heat shrink on 25 foot reel .38 (9.5mm) diameter black cross-linked polyolefin.
$ 42.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT38-Q.

Newark

Datasheet1 page10 years ago

Farnell

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.00%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitHSTTV38-Q
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Panduit HSTT38-48-Q Heat Shrink Tubing, Thin Wall, .375" Dia x 4’ L, Blk, 25Pcs
PanduitHSTT12-Q
Thin wall heat shrink on 25 foot reel .12 (3.2mm) diameter black cross-linked polyolefin.
Alpha WireF2213/8 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 48" L
Alpha WireF2213/8 BK065
Black Polyolefin Round 2:1 Heat Shrink Tubing 0.375 Inch Diameter 6 Inch Long

Descriptions

Descriptions of Panduit HSTT38-Q provided by its distributors.

Thin wall heat shrink on 25 foot reel .38 (9.5mm) diameter black cross-linked polyolefin.
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 0.37 in I.D. Before Shrinking, Black, 25 ft
HEAT SHRINK TUBING, 9.5MM ID, PO, BLACK, 25FT; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.374"; I.D. Supplied - Metric:9.5mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:25ft; Length - Metric:7.6m; Body Material:PolyolefinRoHS Compliant: Yes
DRY-SHRINK Thin Wall Heat Shrink, 0.375nch (9.5 mm) Diameter, 0.187Inch (4.8 mm) Maximum Recovered Inside Diameter, 25 Foot (7.6 Meter) Reel, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT38Q