Panduit HSTT50-C

Panduit HSTT50-C Heat Shrink Tubing, Thin Wall, .5" Dia x 100’ L, Blk, 1Roll
$ 131.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-C.

IHS

Datasheet1 page10 years ago

Electro Sonic

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.24%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,100FT. L,2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
PanduitHSTTV50-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, ABRASION RESISTANCE, BLK CHLORINATED POLYOLEFIN,2100PSI LOAD
PanduitHSTT38-C
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.375 , 9.5 mm, Black, 100 ft, 30.5 m

Descriptions

Descriptions of Panduit HSTT50-C provided by its distributors.

Panduit HSTT50-C Heat Shrink Tubing, Thin Wall, .5" Dia x 100’ L, Blk, 1Roll
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.5IN, HSTT SERIES
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 1/2 in I.D. Before Shrinking, Black, 100 ft
Heat Shrink Tubing & Sleeves H/S Thin .50 (12.7mm) Dia Blac
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
HEAT SHRINK TUBING, 2:1, BLACK, 100 LG; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.5"; I.D. Supplied - Metric:12.7mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:100ft; Length - Metric:30.5m RoHS Compliant: Yes
The HSTT50-C Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperature

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50C