Qualtek Q2-F-1/2-01-MS100FT

Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 100FT. L, 2: 1 Shrink Ratio
$ 19.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-1/2-01-MS100FT.

IHS

Datasheet2 pages12 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Panduit HSTT50-48-5 Heat Shrink Tubing, Thin Wall, .5" Dia x 4’ L, Blk, 5Pcs
TE ConnectivityTAT-125-1/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1/2 DIA 4' LNTHS 4' LNTHS

Descriptions

Descriptions of Qualtek Q2-F-1/2-01-MS100FT provided by its distributors.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,100FT. L,2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
QUALT Q2-F-1/2-01-MS100FT Wire - Cable > Cable Management > Heat Shrink
Heat-Shrink Tubing, 2:1, 12.7Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:100Ft; Length - Metric:30.5M; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-1/2-01-MS100FT

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO