Panduit HSTT19-48-QC

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2: 1 Shrink Ratio, CLEAR
$ 3.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT19-48-QC.

IHS

Datasheet1 page10 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.97%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha WireF2213/16 CL103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft STICK CLEAR
TE Connectivity / RaychemRNF-100-3/16-CL-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear 0.6 KV Stick
TE Connectivity / RaychemCRN-3/16-X-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick
TE Connectivity / RaychemES1000-NO.1-C1-X-STK
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Thin Stick
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Alpha WireF2213/8 CL103
Heat Shrink Tubing Fit221-3/8-Clear 4 Feet Clear Polyolefin Tubing

Descriptions

Descriptions of Panduit HSTT19-48-QC provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin Piece
Heat Shrink Tubing & Sleeves H/S Thin .19 Dia Clear
Heat Shrink Tubing, 4.8Mm Id, Po, Trans, 4Ft, Pk25; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.189"; I.d. Supplied - Metric:4.8Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:4Ft; Length - Metric:1.2M; Colour:Clear Rohs Compliant: Yes |Panduit HSTT19-48-QC
DRY-SHRINK Thin Wall Heat Shrink, 0.187 Inch (4.8 mm) Diameter, 0.093 Inch (2.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT19-48QC