Panduit HSTT150-48-5-6

Tubing Heat-Shrink; 2: 1; Expanded: 1.5 in.; 4 ft. long; Blue
$ 21.363
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT150-48-5-6.

Farnell

Datasheet1 page13 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKorea Republic of

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLUE
THIN WALL HEAT SHRINK TUBING, 50" (12.7MM) DIA, BLACK CROSS-LINKED POLYOLEFIN
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLUE
TE Connectivity / RaychemRNF-100-1/16-BU-STK
Shrink Tubing - Standard Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/16-BU-STK
TE Connectivity / RaychemRNF-100-3/8-BU-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLUE
TE Connectivity / RaychemRNF-100-1/8-BU-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLUE

Descriptions

Descriptions of Panduit HSTT150-48-5-6 provided by its distributors.

Tubing Heat-Shrink; 2:1; Expanded: 1.5 in.; 4 ft. long; Blue
Cable Accessories Heat Shrinkable Tubing Polyolefin
Heat Shrink Tubing & Sleeves H/S Thin 1.5 Dia Blue
Heat Shrink Tubing, 2:1, Blue, 38.1Mm; Shrink Ratio:2:1; I.d. Supplied - Imperial:1.5"; I.d. Supplied - Metric:38.1Mm; Shrink Tubing/Boot Colour:Blue; Length - Imperial:4Ft; Length - Metric:1.2M; I.d. Recovered Max - Metric:19.1Mm Rohs Compliant: Yes |Panduit HSTT150-48-5-6
DRY-SHRINK Thin Wall Heat Shrink, 1.50 Inch (38.1 mm) Diameter, 0.750 Inch (19.1 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Blue. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN