Panduit HSTT06-Q

Thin wall heat shrink on 25 foot reel .06 (1.6mm) diameter black cross-linked polyolefin.
$ 23.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT06-Q.

IHS

Datasheet1 page10 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.17%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitHSTTV06-Q
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTT05-Q
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTV05-Q
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF2211/16 BK060
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.60 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / Raychem6264044003
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity / RaychemRNF-100-1/16-BK-SP
Heat Shrink Tubing And Sleeves Rnf-100-1/16-Bk-Sp |Raychem Te Connectivity 5052894108

Descriptions

Descriptions of Panduit HSTT06-Q provided by its distributors.

Thin wall heat shrink on 25 foot reel .06 (1.6mm) diameter black cross-linked polyolefin.
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.06 in.; 25 ft. long; Black
HEAT SHRINK TUBING; Body Material:Polyolefin; Shrink Ratio:2:1; Inner Diameter Supplied:1.6mm; Inner Diameter Max Recovered:0.8mm; Wall Thickness Recovered Nominal:0.4mm; Color:Black; Total Length - Metric:7.6m ;RoHS Compliant: Yes
HEAT SHRINK TUBING; For Use With:Cable &; HEAT SHRINK TUBING; For Use With:Cable & Wire; Series:Dry-Shrink; Shrink Tubing / Boot Material:Polyolefin; Shrink Ratio:2:1; I.D. Supplied:1.6mm; I.D. Max Recovered:0.8mm; Wall Thickness Recovered:0.41mm
DRY-SHRINK Thin Wall Heat Shrink, 0.063 Inch (1.6 mm) Diameter, 0.031 Inch (0.8 mm) Maximum Recovered Inside Diameter, 25 Foot (7.6 Meter) Reel, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT06Q