Alpha Wire F2211/16 BK060

HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.60 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 29.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/16 BK060.

IHS

Datasheet4 pages4 years ago

Farnell

Herman ProAV

Jameco

element14

Inventory History

3 month trend:
-21.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-09-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thin-Wall multi Purpose Heat Shrink Tubing, 1.60mm Inside Diameter (As Supplied), Black, 0.152m Length
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 2:1 SHRINK RATIO
Thin-wall Heat Shrink Tubing. Polyolefin, 0.06D x 3.94L (1.6mm x 1.2m), Black
PanduitHSTT50-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTA38-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
Alpha WireF2213/8 BK065
Black Polyolefin Round 2:1 Heat Shrink Tubing 0.375 Inch Diameter 6 Inch Long

Descriptions

Descriptions of Alpha Wire F2211/16 BK060 provided by its distributors.

HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.60 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUBN 6in PCS BLACK
Heat Shrink Tubing, 1/16IN, 2:1, Black, XLPO, 6IN(x36)
Heat Shrink Tubing STCross Linked Polyolefin Black
Heat Shrink, 1/16 in General Purpose Cross Linked Black Polyolefin Tubing 2 to 1 Shink ratio, 36 x 6 inch cut strips Put-up.
Shrink Tubing; Series:FIT; Body Material:Irradiated Polyolefin; Shrink Ratio:2:1; Inner Diameter Supplied:1.6mm; Inner Diameter Max Recovered:0.78mm; Wall Thickness Recovered Nominal:0.43mm; Color:Black; Total Length - Metric:5.49m ;RoHS Compliant: Yes
HEATSHRINK, 2:1, BLK, 1.6MM, PK36; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.062"; I.D. Supplied - Metric:1.6mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:6"; Length - Metric:152.4mm; I.D. Recovered Max - Imperial:0.031"; I.D. Recovered Max - Metric:0.79mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:FIT221; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Body Material:PO (Polyolefin); Cable Diameter Max:1.6mm; Cable Diameter Min:0.78mm; Colour:Black; I.D. Max Recovered:0.79mm; I.D. Supplied:1.6mm; Internal Diameter:1.6mm; Length, Imperial:6"; Material:Irradiated Polyolefin; Shrink Type:Heat; Wall Thickness Recovered:0.43mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/16-BK060
  • F2211/16BK060
  • F221116BK060
  • FIT-221-1/16 BK060
  • FIT-221-1/16-BK060
  • FIT-221-1/16BK060
  • FIT221-1/16-BK060
  • FIT2211/16 BK060
  • FIT2211/16BK060