Panduit HST2.0-48-2Y

Heat Shrink Tubing, Lng 1.22M, Shrink Ratio 3: 1, Inner Diam 2IN, Hst Series
$ 71.503
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HST2.0-48-2Y.

Electro Sonic

Datasheet2 pages13 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.88%

Supply Chain

Country of OriginCA

Related Parts

Panduit HSTT200-48-5 Heat Shrink Tubing, Thin Wall, 2" Dia x 4’ L, Blk, 5Pcs
TE Connectivity / RaychemRNF-100-2-BK-STK
TUBING, HEAT SHRINK, FLAME RETARDANT, THIN WALL, HIGH PERFORMANCE,1500PSI LOAD
TE Connectivity / RaychemRP-4800-NO.2-0-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick
TE Connectivity / RaychemTAT-125-2-0-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick
Panduit HSTT150-48-5 Heat Shrink Tubing, Thin Wall, 1.5" Dia x 100’ L, Blk, 5Pcs
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 1.5IN, HST SERIES

Descriptions

Descriptions of Panduit HST2.0-48-2Y provided by its distributors.

HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 2IN, HST SERIES
Adhesive Lined Heat Shrink Tube, Thick Wall, 3:1 I.D. Shrink Ratio, Black, 48 in, 2 PK
Panduit HST2.0-48-2Y Heat Shrink, Thick Wall, Adhesive Lined, 2" Dia x 48"L, Blk, 2Pcs
Tubing Heat-Shrink; 3:1; Black; Expanded: 2 in.; 48 in. long
Heat Shrink Tubing & Sleeves H/S Thick Adhesive 2(50.8mm)
Heat Shrink Tubing Thick Wall 3:1 Polyolefin Black
Thick wall adhesive lined 2 (50.8mm) diameter 48.0 (1219.2mm) length adhesive lined black cross-linked polyolefin 2 pc. package quantity.
HEAT SHRINK TUBING, 3:1, BLACK, 50.8 MM; Shrink Ratio:3:1; I.D. Supplied - Imperial:2"; I.D. Supplied - Metric:50.8mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:48"; Length - Metric:1219.2mm; Product Range:HST Series RoHS Compliant: Yes
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 2.0 Inch (50.8 mm) Diameter, 0.670 Inch (16.9 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 2 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN