Panduit HST1.1-48-5Y

Panduit HST1.1-48-5Y Heat Shrink, Thick Wall, Adhesive Lined, 1.1" Dia x 48"L, Blk, 5Pcs
$ 38.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HST1.1-48-5Y.

IHS

Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.36%

Supply Chain

Country of OriginCA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemCB5347-000
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
Panduit HSTT100-48-5 Heat Shrink Tubing, Thin Wall, 1" Dia x 4’ L , Blk, 5Pcs
TE Connectivity / RaychemATUM-32/8-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 1.26 , 32 mm, Black, 4 ft, 1.22 m
TE Connectivity / RaychemATUM-24/6-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
TE Connectivity / RaychemTAT-125-1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1 DIA 4' LNTHS 4' LNTHS
Panduit HST0.8-48-5Y Heat Shrink, Thick Wall, Adhesive Lined, 0.75" Dia x 48"L, Blk, 5Pcs

Descriptions

Descriptions of Panduit HST1.1-48-5Y provided by its distributors.

Panduit HST1.1-48-5Y Heat Shrink, Thick Wall, Adhesive Lined, 1.1" Dia x 48"L, Blk, 5Pcs
Heat Shrink Tubing & Sleeves H/S Thick Adhesive 1.1(27.9mm)
Thick wall adhesive lined 1.1 (27.9mm) diameter 48.0 (1219.2mm) length adhesive lined black cross-linked polyolefin 5 pc. package quantity 4 ft.
ADHESIVE-LINED HEAT SHRINK TUBE, 3:1, PO; Shrink Ratio:3:1; I.D. Supplied - Imperial:1.1"; I.D. Supplied - Metric:27.9mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:48"; Length - Metric:1.2m; Product Range:HST Series RoHS Compliant: Yes
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 1.10 Inch (27.9 mm) Diameter, 0.38 Inch (9.5 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN