Panduit HST0.8-48-5Y

Panduit HST0.8-48-5Y Heat Shrink, Thick Wall, Adhesive Lined, 0.75" Dia x 48"L, Blk, 5Pcs
$ 37.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HST0.8-48-5Y.

Electro Sonic

Datasheet2 pages13 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCA

Related Parts

TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
TE Connectivity / RaychemES2000-NO.4-B7-0-STK
Heat Shrink Tubing And Sleeves Hs-Tube .7 4Ft Bk |Te Connectivity Raychem 130599P006
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT100-48-5 Heat Shrink Tubing, Thin Wall, 1" Dia x 4’ L , Blk, 5Pcs
TE Connectivity / RaychemATUM-19/6-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 , 19 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-24/6-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick

Descriptions

Descriptions of Panduit HST0.8-48-5Y provided by its distributors.

Panduit HST0.8-48-5Y Heat Shrink, Thick Wall, Adhesive Lined, 0.75" Dia x 48"L, Blk, 5Pcs
Tubing Heat-Shrink; 3:1; Expanded: 0.8 in.; 48 in. long; Black
Heat Shrink Tubing and Sleeves H/S Thick Adhesive .8"(20.3mm)
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick
Thick wall adhesive lined .8 (20.3mm) diameter 48.0 (1219.2mm) length adhesive lined black cross-linked polyolefin 5 pc. package quantity.
Adhesive-Lined Heat Shrink Tube, 3:1, Po; Shrink Ratio:3:1; I.d. Supplied - Imperial:0.75"; I.d. Supplied - Metric:19.1Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:48"; Length - Metric:1.2Mm; Product Range:Hst Series Rohs Compliant: Yes |Panduit HST0.8-48-5Y
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 0.75 Inch (19.1 mm) Diameter, 0.22 Inch (5.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HST0.8-48-5-Y