Panduit HST0.8-6-XY

Panduit HST0.8-6-XY Heat Shrink, Thick Wall, Adhesive Lined, 0.75" Dia x 6"L, Blk, 10Pcs
$ 7.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HST0.8-6-XY.

Electro Sonic

Datasheet2 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCA

Related Parts

PanduitHSTT100-Y
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, Black, 6 in
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TE Connectivity / RaychemSST-6-07/FR/97
HEAT SHRINK TUBE, SINGLE WALL, 19.05 ID Before Shrink, 3:1 Shrink Ratio
Thin-Wall multi Purpose Heat Shrink Tubing, 1.60mm Inside Diameter (As Supplied), Black, 0.152m Length

Descriptions

Descriptions of Panduit HST0.8-6-XY provided by its distributors.

Panduit HST0.8-6-XY Heat Shrink, Thick Wall, Adhesive Lined, 0.75" Dia x 6"L, Blk, 10Pcs
Adhesive Lined Heat Shrink Tube, Thick Wall, 3:1 I.D. Shrink Ratio, Black, 6 in, 10 PK
Tubing Heat-Shrink; 3:1; Expanded: 0.8 in.; 6 in. long; Black
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick
Thick wall adhesive lined .8 (20.3mm) diameter 6.0 (152.4mm) length adhesive lined black cross-linked polyolefin 10 pc. package quantity.
HEAT SHRINK TUBING, 3:1, BLACK, 19.1 MM; Shrink Ratio:3:1; I.D. Supplied - Imperial:0.75"; I.D. Supplied - Metric:19.1mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:6"; Length - Metric:152.4mm; Product Range:HST Series RoHS Compliant: Yes
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink, 0.75 Inch (19.1 mm) Diameter, 0.22 Inch (5.6 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 10 pieces, Black. Thick Wall Heat Shrink provides excellent protection above or below ground level and is suitable for wet locations and direct burial (UL486D), Adhesive-lined inner wall seals and protects against moisture, UL Recognized for sunlight (UV) resistance and VW-1 flame rating for outdoor applications such as solar and wind. Shrink ratio of 3 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs, Cross-linked, ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Thick wall product seals and insulates in one step to speed installation. CSA Certified. Meets Military Specification AMS-DTL-23053/15 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN