WET-SHRINK Thick Wall Adhesive Lined Heat Shrink End Cap, 1.58 Inch (40.1 mm) minimum expanded inside diameter, 0.68 Inch (17.3 mm) maximum recovered inside diameter, 0.11 Inch (2.8 mm) nominal recovered wall thickness, 3.9 Inch (98.0 mm) cap length, 5 parts per package, black. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). voltage is 600 Volts. Shrink ratio of 2.5 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs. Cross-linked Polyolefin ultraviolet resistant material improves chemical and temperature resistance. Hot melt adhesive seals and insulates in one step to speed installation.