Panduit HS3X4BL6NM

Solid Hinged Wiring Duct, 3 X 4 X 6', No Mounting Holes, Pvc, Black
$ 9.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HS3X4BL6NM.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitH3X3BL6
Wire Ducting & Raceways SLOTTED HINGED DUCT PVC 3X3X6' BLK
PanduitHS3X3BL6NM
Wire Ducting & Raceways Hinged Duct Solid No MNT Holes
PanduitD3X3BL6
Wire Ducting & Raceways PRICED PER FOOT
HellermannTyton181-44019
HellermannTyton 181-44019 Wiring Duct, Slotted Wall, 4x4", Non-Adhesive, PVC, Black, 30ft/Box
HellermannTyton181-33008
HellermannTyton 181-33008 Wiring Duct, Slotted Wall, 3x3", Non-Adhesive, PVC, Black, 30ft/Box
HellermannTyton181-35001
HellermannTyton 181-35001 Wiring Duct, Slotted Wall, 3x5", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit HS3X4BL6NM provided by its distributors.

SOLID HINGED WIRING DUCT, 3 X 4 X 6', NO MOUNTING HOLES, PVC, BLACK
SOLID HINGED DUCT, 3 W X 4 H , 6' LENGTH, PVC, BLACK, NO MO
Sld Hinge Dct,pvc,3X4X6,bl,nmtg,6Ft
Solid Hinged DuctPVC3X4X6'Black
SOLID HINGED DUCT,PVC,3X4"X6',BLACK"
SOLID HINGED DUCT,PVC,3X4X6',BLACK
SOLID HINGED DUCTPVC3X4X6BLACK
Solid Hinged Duct, Polyvinyl Chloride, 3 Inches x 4 Inches x 6 Feet, Black, Compatible with NetCube Wall Mount Cabinet (NC24S), Integrated hinged cover design allows easy access to wiring without hassle of removing and reinstalling cover, Dual-sided hinge can open up to 100 degrees from either sidewall of duct base for easy access to channel, Cover retention flanges allows the cover to open and close easily, Base scoreline allows sidewall sections to be more easily removed, Cover removal rib makes cover easy to open from either side.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN