What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit H3X3BL6

Wire Ducting & Raceways SLOTTED HINGED DUCT PVC 3X3X6' BLK

$ 12.774
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H3X3BL6.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Inventory History

3 month trend:
-11.76%

Supply Chain

Country of OriginUS

Related Parts

PanduitD3X3BL6
Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Black
PanduitG3X3BL6-A
Wire Ducting & Raceways TYPE G 3X3 BLK EA Sold per foot
PanduitG2.5X3BL6
Wire Ducting & Raceways Slotted Duct PVC 2.5X3X6'BLK per ft

Descriptions

Descriptions of Panduit H3X3BL6 provided by its distributors.

Wire Ducting & Raceways SLOTTED HINGED DUCT PVC 3X3X6' BLK
TYPE H HINGED COVER WIDE SLOT WIRING DUCT, 3 W X 3 H, 6' LENGTH, PVC, BLACK.
Wiring Ducts Slotted Rectangular with Cover Polyvinyl Chloride Black
Slot Hinge Duct, pvc,3X3X6',bl, 6Ft; |Panduit H3X3BL6
Panduit Sales Corp Slot Hinge DuctPvc3X3X6ftBl 6Ft
Cable Accessories Duct Polyvinyl Chloride Black
WIRE DUCT SLOTTED SCREW 6' BLACK
Panduct H3X3BL6 Hinged Cover Wide Slot
Slotted Hinged DuctPVC3X3X6'Black
Slotted Hinged Duct, Polyvinyl Chloride, 3 Inches x 3 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, Rated for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for the flame retardant material, Available in Black, Light Gray and White, Provided with standard mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN