Panduit HN1.5X2LG6

Wire Ducting & Raceways Hinged Duct Narrow Finger 1.75x1.98x6'
$ 8.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HN1.5X2LG6.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

PanduitH1.5X2LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'LtGry
Wiring Ducts Solid Wall Rectangular with Cover Screw Polyvinyl Chloride Light Gray
PanduitF1.5X2LG6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'LGray
ABB ControlTY15X2NPG6
WIRING DUCT, FLAME RETARDANT, NARROW SLOT, GRY PVC,6FT. L,1.75" W,2.014" H
ABB ControlTY15X2WPG6
Gray Wide Slot Duct 1.5 x 2 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK

Descriptions

Descriptions of Panduit HN1.5X2LG6 provided by its distributors.

Wire Ducting & Raceways Hinged Duct Narrow Finger 1.75x1.98x6'
Panduct type HN hinged cover narrow slot wiring duct 1.5 W x 2 H 6 length PVC light gray.
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Light Gray
Hinged Duct, Narrow Finger Rohs Compliant: Yes |Panduit HN1.5X2LG6
NARROW FINGER SLOT WIRING DUCT, TYPEHN, 1.5"X2"X6', PVC, LT GRAY
Cable Accessories Hinged Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Nar Hinge DuctPvc15X2X6ftLg 6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
WIRINGDUCT, NARROW, 1.75X1.98IN, 6FT, GRAY
Panduct HN1.5X2LG6 Base Wiring Duct
Panduit HINGED DUCT, NARROW FINGE
Narrow slot/finger design provides excellent wire management with smaller wire diameters and high-density components such as terminal blocks, input/output devices and other hardware, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with standard mounting holes, Base and cover length is 6 feet.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN