Panduit HC2BL6

Wire Ducting & Raceways Hinged Duct Cover PVC2W X 6'Black
$ 2.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HC2BL6.

Electro Sonic

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

Farnell

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-4.22%

Supply Chain

Country of OriginUS

Related Parts

PanduitC1.5BL6
Wire Ducting & Raceways BLACK COVER FOR G1.5X1.5BL6 per foot
TE ConnectivityEC0591-000
Cable Accessories Marker Polyvinyl Chloride White Box
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
Wire Labels&Markers Z-Type RMP/RMS Marker Violet
TE ConnectivityEC0580-000
TE Connectivity 06161707 Wire Labels Z-Type RMP/RMS Marker Violet
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box

Descriptions

Descriptions of Panduit HC2BL6 provided by its distributors.

Wire Ducting & Raceways Hinged Duct Cover PVC2W X 6'Black
Hinged Duct Cover, Black, 2In W X 6Ft L; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Black; External Length:1.828M; External Width:50.8Mm; External Height:-; Product Range:Fiberrunner Series; Colour:Black Rohs Compliant: Yes |Panduit HC2BL6
Channel Cover, Hinged, Snap-On, 2 Inches x 2 Inches (50 mm x 50 mm), 6 Feet, FiberRunner, Black, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN