Panduit HC1.5WH6

Wire Ducting & Raceways Hinged Duct Cover PVC1.5W X 6'White
$ 2.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HC1.5WH6.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
ABB ControlTY15CPW6
White Narrow Slot Duct Cover (sold in 6 foot lengths) price per 6 ft
ABB ControlTY1CPW6
White Narrow Slot Duct Cover (sold in 6 foot lengths) price per 6 ft
PanduitC1.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT 1.5WX6ft Sold/foot
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
PanduitPDB66-A
Wire Ducting PD6 Pwr Rated Single Channel Raceway B

Descriptions

Descriptions of Panduit HC1.5WH6 provided by its distributors.

Wire Ducting & Raceways Hinged Duct Cover PVC1.5W X 6'White
Duct Cover, 6 X1.89"x0.44", Pvc, White; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:White; External Length:1.82M; External Width:1.89"; External Height:0.44"; Product Range:Panduct Series Rohs Compliant: Yes |Panduit HC1.5WH6
Hinged Duct Cover, Polyvinyl Chloride, 1.5 Inches Width x 6 Feet, White, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN