Panduit HBN4-T

Harness Board Nail, For Use With Wire, Silver, Nickel Plated Steel, Hbn Series
$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HBN4-T.

Master Electronics

Datasheet1 page20 years ago

Sager Electronics

Inventory History

3 month trend:
-15.81%

Supply Chain

Country of OriginUS

Related Parts

PanduitMCMS12-P-C
Cable Tie Mount 4-Way Tie Entry Clip-On Edge Back/Mtg 0.56 in. W x 0.88 in. L Base Steel
PanduitHBN2.5-T
CABLE TIE MOUNT, WIDTH 2.71IN, HT 3.16IN, SILVER, STEEL
PanduitMACC25-A-C
Panduit MACC25-A-C Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 100Pcs

Descriptions

Descriptions of Panduit HBN4-T provided by its distributors.

HARNESS BOARD NAIL, FOR USE WITH WIRE, SILVER, NICKEL PLATED STEEL, HBN SERIES
Wire Marker Products HARNESS BOARD NAILS
Panduct type H hinged cover wide slot wiring duct 4 W x 4 H 6 length PVC white.
Cable Accessories Harness Board Nail Steel Silver Nickel
Cable Mounting & Accessories HARNESS BOARD NAILS
Harness Board Nail, Wires Rohs Compliant: Yes |Panduit HBN4-T
Panduit Sales Corp HrnessbrdnailStd4inPk200
Harness Board Nail, Standard, 4.0 (101.
HBN4-T Harness Board Accessories
Harness Board Nail. Standard, 4 Inches (101.6 mm). Harness Board Nail. Speeds routing of wires. Uniform driving depth is insured by a collar stop. Smooth finish on nails prevents abrasion on wire jackets.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBN4T