Harness Board Nail. Standard. 0.75 Inch (19.1 mm). Speeds routing of wires. Uniform driving depth is insured by a collar stop. Smooth finish on nails prevents abrasion on wire jackets.
Harness Board Nails; Steel, 35.56Mm; Tipo De Abrazadera Para Cable:-; Longitud Externa:19.05Mm; Anchura Externa:-; Anchura:1.854Mm; Características:0.75" Long, 0.073" Thick; Material Del Cuerpo:Nickel Plated Steel |Panduit HBN.75-T