Panduit H4X4BL6

Wire Ducting & Raceways Slottd Hingd DuctPVC 4X4X6'Black per ft
$ 16.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H4X4BL6.

Farnell

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

X-ON

Newark

Inventory History

3 month trend:
-2.27%

Supply Chain

Country of OriginUS

Related Parts

PanduitG4X4BL6
Wire Ducting & Raceways Slotted Duct PVC 4X4X6',BLK per ft
PanduitFS4X4BL6
Wire Ducting & Raceways Solid Raceway,PVC 4X4X6',BLK per ft
PanduitFS4X4BL6NM
Wire Ducting & Raceways Solid Raceway,PVC 4X4X6',BLK per ft
HellermannTyton181-33008
HellermannTyton 181-33008 Wiring Duct, Slotted Wall, 3x3", Non-Adhesive, PVC, Black, 30ft/Box
HellermannTyton181-32016
HellermannTyton 181-32016 Wiring Duct, Slotted Wall, 3x2", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit H4X4BL6 provided by its distributors.

Wire Ducting & Raceways Slottd Hingd DuctPVC 4X4X6'Black per ft
Wiring Duct, Wide Slot, Pvc, Black, 101.6Mm H; External Height - Metric:104.1Mm; External Width - Metric:108Mm; Length - Metric:1.83M; External Height - Imperial:4.1"; External Width - Imperial:4.25"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit H4X4BL6
Slotted Hinged Duct, Polyvinyl Chloride, 4 Inches x 4 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, Rated for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for the flame retardant material, Available in Black, Light Gray and White, Provided with standard mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN