Panduit H100X025H1C

Heat Shrink Label, 3: 1 I.D. Shrink Ratio, 0.13 in I.D. Before Shrinking, White, 1/4 in
$ 81.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H100X025H1C.

Newark

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-7.92%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
TE Connectivity / RaychemRPS-16-10/2.0-S1-9
HEAT SHRINK TUBE, RADIATION CROSSLINKED POLYOLEFIN, 6.35 ID Before Shrink, 3:1 Shrink Ratio
Laser/Ink Jet, Ntwrk Lbl, Adh Polyolefin, .25", N025X125FJJ, PK 10000
TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,

Descriptions

Descriptions of Panduit H100X025H1C provided by its distributors.

Heat Shrink Label, 3:1 I.D. Shrink Ratio, 0.13 in I.D. Before Shrinking, White, 1/4 in
HEAT-SHRINK WIRE ID LABELS, 6.4MM W,PO, BLACK/WHITE,; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:6.4mm x 25.4mm; I.D. Max:3.3mm; I.D. Min:1mm; He
The portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.13 (3.1mm) diameter 1 (25.4mm) length and 0.25 (6.4mm) width and have a wire range of 2218 AWG. The fast-loading P1 label cassette inclu
Heat-Shrink Wire Id Labels, 6.4Mm W,po, Black/White,; Relación De Retracción:3:1; Diámetro Interior Mín.:1Mm; Diámetro Interno Máx.:3.3Mm; Marcador, Dimensiones:6.4Mm X 25.4Mm; Leyenda:Blank (No Legend); Altura:25.4Mm; Anchura:6.4Mm |Panduit H100X025H1C
P1 Cassette, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.25 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN