Panduit H050X064H1T-B

Cable Accessories Heat Shrinkable Tubing Polyolefin White
$ 2,915.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H050X064H1T-B.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

_legacy Avnet

Electro Sonic

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Panduit H050X034H1T-B Heat Shrink Label, 0.5" x 3/16", White, 1Roll/10000 Labels
Panduit H050X025H1T-B Heat Shrink Label, 0.5" x 1/8", White, 1 Roll/10000 Labels
Heat Shrink Label, 3:1 I.D. Shrink Ratio, 1/2 in I.D. Before Shrinking, White, 0.44 in, 2500 PK
TE Connectivity / RaychemCM-SCE-TP-1/2-6H-9
Polyolefine cable maker, imprint "0", (L x H) 51.5 x 20.3 mm, white, A83925-000
TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)

Descriptions

Descriptions of Panduit H050X064H1T-B provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Polyolefin White
Label Heat-Shrink; 3:1; 0.5 in. Wide; 0.38 in. (9.7mm) Max. O.D.; White
The thermal transfer military grade heat-shrink label in white is single sided with a 3/8 (9.525mm) diameter and made of 31 flattened polyolefin. It is .5 (12.7mm) wide and .64 (16.3mm) high. The heat-shrink sleeve is designed to provide a clear rel
Thermal Transfer, Heat Shrink Tubing, Mil Grade Polyolefin, 0.50 Inch Wide x 0.64 Inch High, White, 10000 Pieces, Bulk Roll, Labels offer crisp, clear legends with superior legibility, Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3), Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons, Shrink ratio 3:1, Pre-cut flattened polyolefin is both thermal transfer and dot matrix printable and supplied roll mounted on plastic carrier, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN