Panduit H000X034H2C

Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow Roll
$ 73.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H000X034H2C.

Sager Electronics

Datasheet1 page14 years ago
Datasheet12 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.96%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-1/8-2.0-4
LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-3/16-2.0-4
Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-3/16-2.0-4 RYCTMS-SCE-3/16-2.0-
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.12IN, HSTT SERIES
TE Connectivity / RaychemTMS-SCE-3/32-2.0-4
Cable Markers Printable Heat ShrinkCross Linked Polyolefin Yellow
HEAT SHRINK TUBING, THIN WALL, YELLOW/GREEN, CROSS-LINKED POLYOLEFIN, 4 FT PCS
Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow Roll

Descriptions

Descriptions of Panduit H000X034H2C provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow Roll
Panduit H000X034H2C Heat Shrink Label Cassette, Non-Adhesive, 3/16" x 8, Yellow
Label Cassette 0.060 in. Min OD 0.190 in. Max OD 18-12 AWG Heat Shrink Polyolefin Yellow
HEAT SHRINK LABEL, POLYOLEFIN, YELLOW; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:Yellow; Marker Dimensions:8.64mm x 2.44m; I.D. Max:4.83mm; I.D. Min:1.52mm; Shrink Ratio:3:1 RoHS Compliant: Yes
The portable printer continuous heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.19 (4.6mm) diameter 8 (2.4m) length and 0.34 (8.6mm) width and have a wire range of 1812 AWG. The fast-loading P1 label cassette inclu
LABEL, SHRINK, YEL, 8.64MM, 2.44M; Accessory Type:Shrink Label; For Use With:LS8EQ and LS9Q; Shrink Ratio:3:1; I.D. Min:1.52mm; I.D. Max:4.83mm; Background Colour:Yellow; SVHC:No SVHC (20-Jun-2011); Body Material:Polyolefin; Cable Diameter Max:4.83mm; Cable Diameter Min:1.52mm; Colour:Yellow; External Length / Height:2.44m; External Width:8.64mm; Material:Polyolefin
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 0.34 Inch Wide x 8 Feet Long, Yellow, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN