Panduit H000X025H2C

Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow Roll
$ 71.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H000X025H2C.

Sager Electronics

Datasheet1 page14 years ago
Datasheet12 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2023-11-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-1/8-2.0-4
LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-3/16-2.0-4
Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-3/16-2.0-4 RYCTMS-SCE-3/16-2.0-
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.12IN, HSTT SERIES
TE Connectivity / RaychemTMS-SCE-3/32-2.0-4
Cable Markers Printable Heat ShrinkCross Linked Polyolefin Yellow
HEAT SHRINK TUBING, THIN WALL, YELLOW/GREEN, CROSS-LINKED POLYOLEFIN, 4 FT PCS
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, GRN/YEL

Descriptions

Descriptions of Panduit H000X025H2C provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow Roll
Label Cassette 0.040 in. Min OD 0.130 in. Max OD 22-16 AWG Heat Shrink Polyolefin Yellow
P1 CASSETTE, CONTINUOUS HEATSHRINK TUBING, 8' (2.4M) L, AND 0.25"W, 22 8 AWG
Label, Shrink, Yel, 6.35Mm, 2.44M; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:Yellow; Marker Dimensions:6.35Mm X 2.44M; I.d. Max:3.3Mm; I.d. Min:1.02Mm; Shrink Ratio:3:1 Rohs Compliant: Yes |Panduit H000X025H2C
The portable printer continuous heat shrink labels in yellow are made of military-grade polyolefin. They measure 0.13 (3.1mm) diameter 8 (2.4m) length and 0.25 (6.4mm) width and have a wire range of 2218 AWG. The fast-loading P1 label cassette inclu
LABEL, SHRINK, YEL, 6.35MM, 2.44M; Accessory Type:Shrink Label; For Use With:LS8EQ and LS9Q; Marker Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Min:1.02mm; I.D. Max:3.3mm; Background Colour:Yellow; SVHC:No SVHC (18-Jun-2012); Body Material:PO (Polyolefin); Cable Diameter Max:3.3mm; Cable Diameter Min:1.02mm; Colour:Yellow; External Length / Height:2.44m; External Width:6.35mm; Material:Polyolefin
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 0.25 Inch Wide x 8 Feet Long, Yellow, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN