Descriptions of Panduit GES62FR-CY provided by its distributors.
Cable Accessories Solid Grommet Edging Flame Retardant Polyethylene Natural
Grommet, 30.5M Flame Retardant, Solid Edging, PE (Polyethylene), 1.6 mm
SLOTTED GROMMET EDGING, .062"THICK X 100, FLAME RETARDANT POLY, NATURAL
Grommets & Bushings Grommet Edging Solid 100' Flame Retard
Solid grommet edging (use one straight edges only) .062 thickness flame retardant polyethylene natural.
Flexible Grommet Natural Polyethylene Flame Retardant
Panduit Sales Corp Grom Edg Sld13inX16inFr Nat1Rl
GROMMET SOLID FOR PANEL THICKNESS RANGE: 0.036-0.062
GES62FR-CY Solid Grommet, Natural, FR PE
Solid Grommet Edging Retardant 0.9-1.6mm
RS APAC
Grommet Edging,0.062 Thick,Wht,100ft L
GROMMET STRIP, FR, 0.9-1.6MM,30.48M
GROMMET EDGE FLAME RTRDT 1=100'
Grommet Strip, Fr, 0.9-1.6Mm,30.48M; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:1.6Mm; Grommet Colour:Natural; Product Range:-; Rohs Compliant: Yes |Panduit GES62FR-CY
Grommet Edging, Solid 100 Feet, Flame Retardant Polyethylene, Natural, 0.13 Inch (3.3mm) Width, 0.16 Inch (4.1mm) Height, Panel Thickness Range is 0.036 to 0.062 Inches (0.9 to 1.6mm), Flame retardant (self extinguishing UL94 V-0 flame rating) material for indoor use up to 167 degrees Fahrenheit (75 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges.