Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit GEE36F-C

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
$ 50.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE36F-C.

Burklin Elektronik

Datasheet3 pages15 years ago

Master Electronics

TME

Electro Sonic

Mouser

Inventory History

3 month trend:
-2.92%

Supply Chain

Country of OriginUS
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitGES36F-C
Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
Slotted grommet edging with adhesive lined .144 thickness polyethylene natural.
PanduitGEE144F-C
Network Cable Wiring Accessories GROMMET EDGING NATRL 100'
TE Connectivity500001-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity500000-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit GEE36F-C provided by its distributors.

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
Edge protection profile, serrated edge, (W x H) 2.7 x 3 mm, max. clamping range 0.9 mm, PE, natural, GEE36F-C, package with 30,5 meters
Grommet Edging, Polyethylene; Grommet Type:Strip; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:0.9Mm; Grommet Colour:Natural; Product Range:-; Colour:Naturalrohs Compliant: Yes |Panduit GEE36F-C
Grommet Edging, Slotted 100 Feet, Polyethylene, Natural, 0.11 Inch (2.7mm) Width, 0.12 Inch (3.0mm) Height, Panel Thickness Range is 0.026 to 0.036 Inches (0.7 to 0.9mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN