Panduit G4X5WH6

Wire Ducting & Raceways Slotted Duct PVC 4X5X6'WHT per ft
$ 19.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G4X5WH6.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-45.45%

Supply Chain

Country of OriginUS

Related Parts

PanduitF4X5WH6
Wire Ducting & Raceways Slotted DuctPVC 4X5X6'WHT per ft
PanduitF4X4WH6
Wire Ducting & Raceways Slotted Duct PVC 4X4X6'WHT per ft
PanduitG4X4WH6
Wire Ducting & Raceways Slotted Duct PVC 4X4X6'WHT per ft
HellermannTyton181-34007
Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120Ft/Carton
Phoenix Contact3240640
Wire Ducting & Raceways CD 100X100 WH 2 meters long
Phoenix Contact3240636
Wire Ducting & Raceways CD 80X100 WH 2 meters long

Descriptions

Descriptions of Panduit G4X5WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 4X5X6'WHT per ft
TYPE F SLOTTED WIRING DUCT, PVC, 4" X 5" X 6'', NO COVER, PANDUCT PANELMAX SERIE
Panduct type G wide slot wiring duct 4 W x 5 H 6 length PVC white.
Slotted Duct, Pvc,4X5X6,wht Rohs Compliant: Yes |Panduit G4X5WH6
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White
Cable Accessories Slotted Duct Polyvinyl Chloride White
WIRE DUCT,WIDE SLOT,WHITE,4.25 W X 5 D
Panduit Sales Corp Wide Slot Duct Pvc 4X5X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Slotted Duct, Polyvinyl Chloride, 4 Inches x 5 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN