Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F4X4WH6

Wire Ducting & Raceways Slotted Duct PVC 4X4X6'WHT per ft

$ 13.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F4X4WH6.

Sager Electronics

Datasheet1 page19 years ago

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.95%

Supply Chain

Country of OriginUS

Related Parts

PanduitG4X4WH6
Wire Ducting & Raceways Slotted Duct PVC 4X4X6'WHT per ft
PanduitFS4X4WH6NM
Wire Ducting & Raceways SOLID RACEWAY PVC 4X4X6' WHT per ft
PanduitFS4X4WH6
Wire Ducting & Raceways Solid Raceway,PVC,4X4X6',WHT
ABB ControlTY4CPW6
White Narrow Slot Cover (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-34007
Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-33022
HellermannTyton 181-33022 Wiring Duct, Slotted Wall, 3x3", Adhesive, PVC, White, 120ft/Carton

Descriptions

Descriptions of Panduit F4X4WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 4X4X6'WHT per ft
Raceway Duct, Pvc, 104.1Mm X 108Mm, Wht; External Height - Metric:104.1Mm; External Width - Metric:108Mm; Length - Metric:1.83M; External Height - Imperial:4.1"; External Width - Imperial:4.25"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F4X4WH6
Slotted Duct, Polyvinyl Chloride, 4 Inches x 4 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN