Panduit G4X3LG6-A

Wire Ducting & Raceways Slotted Duct PVC 4X3X6'ADHLGRY
$ 13.958
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G4X3LG6-A.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

X-ON

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

PanduitG4X3LG6
Wire Ducting & Raceways TYPE G 4.0 X 3.0 Sold per foot
PanduitD4X2LG6
Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Light Gray
PanduitG2.5X3LG6
Wire Ducting & Raceways Slotted Duct PVC 2.5X3X6'LGRY per ft

Descriptions

Descriptions of Panduit G4X3LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 4X3X6'ADHLGRY
Panduct type G wide slot wiring duct 4 W x 3 H 6 length PVC adhesive light gray.
TYPE F SLOTTED DUCT, 4" X 3" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G4X3LG6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp W Slot Adh DuctPvc4X3X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct G4X3LG6-A Base Wiring Duct
Panduit G DUCT SLOTTED W/ADHESIVE
Slotted Duct, Polyvinyl Chloride, 4 Inches x 3 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4X3LG6A