Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G4X3LG6

Wire Ducting & Raceways TYPE G 4.0 X 3.0 Sold per foot
$ 10.638
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G4X3LG6.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
+43.04%

Supply Chain

Country of OriginUS

Related Parts

PanduitG4X3LG6-A
Wire Ducting & Raceways Slotted Duct PVC 4X3X6'ADHLGRY
PanduitD4X2LG6
Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Light Gray
PanduitG2.5X3LG6
Wire Ducting & Raceways Slotted Duct PVC 2.5X3X6'LGRY per ft

Descriptions

Descriptions of Panduit G4X3LG6 provided by its distributors.

Wire Ducting & Raceways TYPE G 4.0 X 3.0 Sold per foot
Panduit Wide Slot Duct; 4.25" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduit G4X3LG6 Wide Slot Wiring Duct, No Cover, PVC, 4.25"x3.12"x6', Lt Gray
TYPE F SLOTTED WIRING DUCT, PVC, 4" X 3" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 4 W x 3 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 4 in. x 3 in. x 6 ft.; Lt Gray
Cable Wiring Ducts or Accessories TYPE G 4.0 X 3.0 6 FOOT SECTION
Panduit Sales Corp Wide Slot Duct Pvc 4X3X6ftLg6Ft
Panduct Lead-Free PVC Wide Slot Wiring Duct, 60PK
WIRE DUCT SLOTTED SCREW 6' GRAY
WIDE SLOT DUCT, 108X79.2MM, PVC, GREY;
Slotted Duct, Polyvinyl Chloride, 4 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN