Panduit G4X2BL6

Wire Ducting & Raceways Slotted Duct PVC 4X2X6'BLK per ft
$ 10.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G4X2BL6.

Farnell

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Newark

Herman ProAV

Inventory History

3 month trend:
-22.76%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X2BL6-A
Wire Ducting & Raceways Slotted Duct PVC 2X2X6'ADHBLK
PanduitFS2X2BL6NM
Wire Ducting & Raceways Solid Raceway 2x2x6 sold per ft
PanduitFS4X4BL6
Wire Ducting & Raceways Solid Raceway,PVC 4X4X6',BLK per ft

Descriptions

Descriptions of Panduit G4X2BL6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 4X2X6'BLK per ft
Electrical, Duct/Raceway (Trunking); Raceway/Duct Color:Black; Altura Externa:53.8Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type G; Anchura Externa:108Mm; Color:Black; Longitud:1.829M |Panduit G4X2BL6
Slotted Duct, Polyvinyl Chloride, 4 Inches x 2 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN