Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FS2X2BL6NM

Wire Ducting & Raceways Solid Raceway 2x2x6 sold per ft
$ 6.812
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS2X2BL6NM.

Sager Electronics

Datasheet1 page19 years ago
Datasheet8 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X2BL6-A
Wire Ducting & Raceways Slotted Duct PVC 2X2X6'ADHBLK
PanduitC2BL6
Wire Ducting & Raceways 6' BLK PVC DUCT COVR Sold per foot
PanduitG1.5X2BL6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'BLK per ft

Descriptions

Descriptions of Panduit FS2X2BL6NM provided by its distributors.

Wire Ducting & Raceways Solid Raceway 2x2x6 sold per ft
Panduct type FS solid wall wiring duct 2 W x 2 H 6 length PVC black no mounting holes.
Wiring Ducts Solid Wall Rectangular with Cover Polyvinyl Chloride Black
TYPE F NARROW SLOT DUCT, 2W X 2H X 6L, PVC, NO HOLE, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Solid; Flush; No Mount; 2 x 2 in.; Black
Cable Accessories Wiring Duct Polyvinyl Chloride Black
Panduit Sales Corp Sld Duct Nmtg Pvc2X2X6ft Blk 6Ft
Panduct FS2X2BL6NM Base Wiring Duct
Solid Raceway,PVC,2X2X6',BLK,NM
Solid Raceway, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, Black, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees F (50 Degrees C), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN