Panduit G3X4BL6

Wire Ducting & Raceways Slotted Duct PVC 3X4X6'BLK per ft
$ 12.821
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X4BL6.

Sager Electronics

Datasheet1 page14 years ago
Datasheet14 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+757%

Supply Chain

Country of OriginUS

Related Parts

PanduitG3X3BL6-A
Wire Ducting & Raceways TYPE G 3X3 BLK EA Sold per foot
PanduitG2.5X3BL6
Wire Ducting & Raceways Slotted Duct PVC 2.5X3X6'BLK per ft
PanduitH3X3BL6
Wire Ducting & Raceways SLOTTED HINGED DUCT PVC 3X3X6' BLK

Descriptions

Descriptions of Panduit G3X4BL6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 3X4X6'BLK per ft
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Black
TYPE F SLOTTED WIRING DUCT, PVC, 3" X 4" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 3 W x 4 H 6 length PVC black.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black
Panduit Sales Corp Wide Slot DuctPvc3X4X6ftBl6Ft
WIRE DUCT SLOTTED SCREW 6' BLACK
Slotted Duct, Polyvinyl Chloride, 3 Inches x 4 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN