Panduit G3X3IB6

Wire Ducting & Raceways Slotted Duct PVC 3X3X6'IBLU per ft
$ 11.236
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X3IB6.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X3IB6
Wire Ducting & Raceways Narrow Slot Duct Cover per ft
PanduitF3X4IB6
Wire Ducting & Raceways NARROW SLOTTED DUCT PVC 3X4X6' per ft
PanduitG2X3IB6
Wire Ducting & Raceways TYPR G 2X3 BLUE EA sold per foot
Phoenix Contact3240303
Wire Ducting & Raceways CD 25X60 BU 2 meters long, blue
Phoenix Contact3240313
Wire Ducting & Raceways CD 60X40 BU 2 meters long, blue
Phoenix Contact3240302
Wire Ducting & Raceways CD 25X40 BU 2 meters long, blue

Descriptions

Descriptions of Panduit G3X3IB6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 3X3X6'IBLU per ft
Panduct type G wide slot wiring duct 3 W x 3 H 6 length PVC intrinsic blue.
TYPE F SLOTTED WIRING DUCT, 3" X 3" X 6, INTRINSIC BLUE, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Rohs Compliant: Yes |Panduit G3X3IB6
Cable Accessories Slotted Duct Polyvinyl Chloride Intrinsic Blue
Panduit Sales Corp Wide Slot DuctPvc3X3X6ftIb6Ft
Wiring Ducts Polyvinyl Chloride Intrinsic Blue
WIRE DUCT SLOTTED SCREW 6' BLUE
Slotted Duct, Polyvinyl Chloride, 3 Inches x 3 Inches x 6 Feet, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN