Panduit G2X3LG6EMI

Wire Ducting & Raceways PanelMax Shielded Wiring Duct base
$ 25.607
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X3LG6EMI.

Future Electronics

Datasheet1 page14 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitF2X3LG6
Wire Ducting & Raceways 6' TYPE F 2 X3 Sold per foot
PanduitG2X2LG6EMI
Wire Ducting & Raceways PanelMax Shielded Wiring Duct base
PanduitF2X4LG6
Wire Duct, Narrow Slot, Gray, 2.25 in Nominal W x 4 in Nominal D, 6 ft Overall L

Descriptions

Descriptions of Panduit G2X3LG6EMI provided by its distributors.

Wire Ducting & Raceways PanelMax Shielded Wiring Duct base
Wide Slot Duct, 50.8X76.2Mm, Pvc, Grey Rohs Compliant: Yes |Panduit G2X3LG6EMI
Wiring Ducts Slotted Rectangular without Cover Adhesive Polyvinyl Chloride
PanelMax Shielded Wiring Duct base. Use with C2LG6 or C2WH, G2X3LG6EMI
SHIELDED WIRING DUCT BASE, 2 X 3 X 6, NO COVER, PANDUCT PANELMAX SERIES
Shielded wiring duct 2 W x 3 H 6 length PVC light gray.
Panduit Sales Corp Shielded Duct Pvc 2X3X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
PanelMax Shielded Wiring Duct base. Use
SHLD G-EMI WIRING DUCT BASE, PVC, 76.2MM H
The shielded wiring duct routes, separates, and shields sensitive wiring from noise emission, Up to 20dB noise reduction, 90 Percent noise voltage reduction (up to 6 inches air space, Lead-free PVC with metallic foil finish, UL recognized continuous use temperature: 122 Degrees Fahrenheit (50 Degrees Celsius), Provided with mounting holes, Base and cover length is 6 feet, Use with Type C cover (purchased separately).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN