Panduit F2X4LG6

Wire Duct, Narrow Slot, Gray, 2.25 in Nominal W x 4 in Nominal D, 6 ft Overall L
$ 10.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F2X4LG6.

Electro Sonic

Datasheet1 page15 years ago
Datasheet2 pages12 years ago
Datasheet1 page19 years ago

Sager Electronics

Newark

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-7.05%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitF2X3LG6
Wire Ducting & Raceways 6' TYPE F 2 X3 Sold per foot
PanduitF1.5X2LG6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'LGray
Wire Ducting & Raceways TYPE F 1.5X1.5X6ft Sold per foot

Descriptions

Descriptions of Panduit F2X4LG6 provided by its distributors.

Wire Duct, Narrow Slot, Gray, 2.25 in Nominal W x 4 in Nominal D, 6 ft Overall L
Wire Ducting & Raceways DUCT 2X4 LT. GRY SOLD PER FOOT
Panduit Narrow Slot Duct; 2.25" Width; 4.10" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC.
Slotted Wiring Duct; Raceway / Duct Color:Grey; External Height:104.1mm; Raceway / Duct Material:Lead Free PVC; Series:Narrow Slot; External Width:2"; For Use With:High Density Terminal Block; Body Material:Lead-Free PVC
Slotted Duct, Polyvinyl Chloride, 2 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN