Panduit G2X1.5LG6-A

Wire Ducting & Raceways Slotted Duct PVC 2X1.5X6'ADHLGRY
$ 8.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X1.5LG6-A.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.53%

Supply Chain

Country of OriginUS

Related Parts

PanduitC2LG6
Wire Ducting & Raceways Duct Cover, PVC, 2W X 6', LGray
PanduitG2X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,2X2X6',LGRY
PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover

Descriptions

Descriptions of Panduit G2X1.5LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 2X1.5X6'ADHLGRY
Panduct type G wide slot wiring duct 2 W x 1.5 H 6 length PVC adhesive light gray.
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
TYPE F SLOTTED DUCT, 2" X 1.5" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G2X1.5LG6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp W Slot Adh DuctPvc2X15X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Slotted Duct, PVC,2X1.5X6',ADH,LGRY
Panduit G DUCT SLOTTED W/ADHESIVE
Slotted Duct PVC2X1.5X6'ADHLGRY
Slotted Duct PVC2X1.5X6ADHLGRY
Slotted Duct, Polyvinyl Chloride, 2 Inches x 1.5 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2X1.5LG6A