Panduit G2X2LG6

Wire Ducting & Raceways Slotted Duct, PVC, 2X2X6', LGRY
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X2LG6.

Farnell

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+27.67%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
PanduitFS2X2LG6
Wire Ducting & Raceways Solid Raceway,PVC 2X2X6',LGRY per ft
Wire Ducting & Raceways Slotted Duct PVC 2X1.5X6'ADHLGRY

Descriptions

Descriptions of Panduit G2X2LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct, PVC,2X2X6',LGRY
Panduit Wide Slot Duct; 2.25" Width; 2.03" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduit G2X2LG6 Wide Slot Wiring Duct, No Cover, PVC, 2.25"x2.12"x6', Lt Gray
TYPE G SLOTTED WIRING DUCT, PVC, 2" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 2 W x 2 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Wide Finger Light Gray PVC 2 " x 2 " x 6" Slotted Wiring Duct
Cable Wiring Ducts or Accessories TYPE G 2X2 6' SEC
Panduit Sales Corp Wide Slot Duct Pvc 2X2X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 24" GRAY
DUCT WIRE SLOT PVC LT GRY 6'/72"
PANDUIT Slotted Duct, PVC,2inX2inX6ft,LGRAY
103011024,宽槽管道, 57.2X53.8MM, 聚氯乙烯, 灰色;
Panduct G2X2LG6 Base Wiring Duct
Base Wiring Duct,Gray,72 in. L
Slotted Duct, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN