Panduit G1X4WH6-A

Wire Ducting & Raceways Slotted Duct PVC 1X4X6'ADHWHT
$ 14.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X4WH6-A.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X3WH6
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'WHT per ft
PanduitF1X3WH6
Wire Ducting & Raceways 6' WIRE DUCT 1X3 Sold per foot
PanduitG1X3WH6-A
Wire Ducting & Raceways Slotted Duct PVC 1X3X6'ADHWHT

Descriptions

Descriptions of Panduit G1X4WH6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X4X6'ADHWHT
Base Wiring Duct, Type G, Wide Slot, White, 1" x 4" x 1' (6-Pack), Adhesive
TYPE F SLOTTED DUCT, 1" X 4" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1X4WH6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp W Slot Adh DuctPvc1X4X6ftWh6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Panduit G DUCT SLOTTED W/ADHESIVE
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1X4WH6A