Panduit G1.5X2LG6-A

Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'ADHLGRY
$ 8.694
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X2LG6-A.

JRH Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.38%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS1.5X2LG6
Wire Ducting & Raceways SOLID RACEWAY PVC 1.5X2X6ft SOLD PR FT
Wire Ducting & Raceways Slotted Duct PVC LG 1.5x2x6_ sold per ft
PanduitG1X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,1X2X6',LGRY

Descriptions

Descriptions of Panduit G1.5X2LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'ADHLGRY
Panduit Wide Slot Duct; 1.75" Width; 2.03" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
Panduct type G wide slot wiring duct 1.5 W x 2 H 6 length PVC adhesive light gray.
Duct Wiring; PVC; Wide Slot; Flush; Adhesive; 1.5 in. x 2 in. x 6 ft.; Lt Gray
TYPE F SLOTTED DUCT, 1.5" X 2" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1.5X2LG6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Slotted Duct,1.5"x2",Light Gray,PVC, Wide Slot,W/Adhesive Tape
WIRE DUCT,WIDE SLOT,GRAY,1.75 W X 2 D
Panduit Sales Corp W Slot Adh DuctPvc15X2X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
SLOTTED DUCT PVC1.5X2X6ADHLGRY
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 2 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1.5X2LG6A