Panduit F1.5X2LG6-A

Wire Ducting & Raceways Slotted Duct PVC LG 1.5x2x6_ sold per ft
$ 7.711
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1.5X2LG6-A.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.40%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1.5X2LG6
Wire Ducting & Raceways TYPE G 1.5X 2X 6' sold per foot
PanduitFS1.5X2LG6
Wire Ducting & Raceways SOLID RACEWAY PVC 1.5X2X6ft SOLD PR FT
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'ADHLGRY

Descriptions

Descriptions of Panduit F1.5X2LG6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC LG 1.5x2x6_ sold per ft
Wiring Duct, Narrow Slot, 6Ft, Pvc, Gray; External Height - Metric:53.8Mm; External Width - Metric:44.4Mm; Length - Metric:1.8M; External Height - Imperial:2.12"; External Width - Imperial:1.75"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F1.5X2LG6-A
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 2 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1.5X2LG6A