Wide Finger, Slotted Wiring Duct with Flush Cover, 1.5 Inches x 2 Inches x 6 Feet, Lead Free PVC, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.