Panduit G1.5X1.5IB6

Wire Ducting & Raceways Wide Finger Flush Cover
$ 6.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X1.5IB6.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Narrow Slot Flush Cover Duct, PVC, 1.5 X 1.5 X 6'
PanduitF1X1.5IB6
Wire Ducting & Raceways NARROW SLOT FLUSH COVER 1X1.5inX6ft
PanduitG1X1.5IB6
Wire Ducting & Raceways Wide Slotted Duct, PVC,2X2X6',Int Blue

Descriptions

Descriptions of Panduit G1.5X1.5IB6 provided by its distributors.

Wire Ducting & Raceways Wide Finger Flush Cover
TYPE G WIDE SLOT WIRING DUCT W/ FLUSH COVER, PANDUCT PANELMAX SERIES
Panduit Sales Corp. Wide Slot Duct Pvc 1.5X1.5X6ftIb6Ft
PANDUCT TYPE G WIDE SLOT WIRI NG DUCT, 1.5 W X 1.5 H, 6' L
Cable Accessories Slotted Duct Polyvinyl Chloride
WIRE DUCT SLOTTED SCREW BLUE 6'
Wide Finger Flush Cover, G1.5X1.5IB6
Panduit WIDE FINGER FLUSH COVER
Wide Finger, Slotted Wiring Duct with Flush Cover, 1.5 Inches x 1.5 Inches x 6 Feet, Lead Free PVC, Intrinsic Blue, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1.5X1.5IB 6