Panduit G1.5X1WH6

Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'WHT per ft
$ 5.744
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X1WH6.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Supply Chain

Country of OriginUS

Related Parts

Base Wiring Duct, Type FS, Solid Wall, White, 1.5" x 5" x 1' (6-Pack), No Mounting Holes
PanduitF2X1WH6
Wire Ducting & Raceways Slotted DuctPVC 2X1X6'WHT per ft
PanduitC1.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT 1.5WX6ft Sold/foot

Descriptions

Descriptions of Panduit G1.5X1WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'WHT per ft
1.5" X 1" White Conduit, 6 Ft Length Rohs Compliant: Yes |Panduit G1.5X1WH6
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
TYPE F SLOTTED DUCT, PVC, 1.5" X 1" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 1.5 W x 1 H 6 length PVC white.
Cable Accessories Slotted Duct Polyvinyl Chloride White
Panduit Sales Corp Wide Slot Duct Pvc 15X1X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct G1.5X1WH6 Base Wiring Duct
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN