Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FS1.5X1WH6NM

Base Wiring Duct, Type FS, Solid Wall, White, 1.5" x 5" x 1' (6-Pack), No Mounting Holes
$ 5.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS1.5X1WH6NM.

Sager Electronics

Datasheet1 page19 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-21.30%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS1X1WH6
Wire Ducting & Raceways EUROPEAN STYLE DUCT
PanduitG1.5X1WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'WHT per ft
PanduitC1.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT 1.5WX6ft Sold/foot

Descriptions

Descriptions of Panduit FS1.5X1WH6NM provided by its distributors.

Base Wiring Duct, Type FS, Solid Wall, White, 1.5" x 5" x 1' (6-Pack), No Mounting Holes
Raceway Duct, 6 X 1.75" X 1.12", Wht; External Height - Metric:28.4Mm; External Width - Metric:44.4Mm; Length - Metric:1.83M; External Height - Imperial:1.12"; External Width - Imperial:1.75"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit FS1.5X1WH6NM
Solid Raceway, Polyvinyl Chloride, 1.5 Inches x 1 Inch x 6 Feet, White, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN