Panduit G1.5X1.5LG6-A

Wire Ducting & Raceways DUCT 1.5X1.5 LGY sold per foot
$ 7.549
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X1.5LG6-A.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways TYPE F 1.5X1.5X6ft Sold per foot
Wire Ducting & Raceways Solid RacewayPVC 1.5X1.5X6'WHT
PanduitF1X1LG6
Wire Ducting & Raceways TYPE F 1X1x6ft Sold per foot

Descriptions

Descriptions of Panduit G1.5X1.5LG6-A provided by its distributors.

Wire Ducting & Raceways DUCT 1.5X1.5 LGY sold per foot
Panduit Wide Slot Duct; 1.75" Width; 1.62" Height; Light Gray; 6 ft. Length; w/out Cover
Panduct type G wide slot wiring duct 1.5 W x 1.5 H 6 length PVC adhesive light gray.
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
SLOTTED DUCT, 1.5" X 1.5" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Slotted Duct, Pvc,1.5X1.5X6,adh, lgry |Panduit G1.5X1.5LG6-A
WIRE DUCT,WIDE SLOT,GRAY,1.75 W X 1.5 D
Panduit Sales Corp W Slot Adh DuctPvc15X15X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCRW GY 6'
WIRE DUCT SLOTTED ADH SCREW 6'
Slotted Duct PVC1.5X1.5X6'ADHLGRY
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 1.5 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1.5X1.5LG6A